MF2410F2.000TM
AEM INC.Fuse Chip 2A 250V SMD Solder Pad 6.1 X 2.49 X 2.16mm Epoxy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
MF2410F2.000TM
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Type:
Chip
Fuse Size:
6.1 x 2.49 x 2.16 mm
Acting:
N/A
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Epoxy
Mounting:
Surface Mount
The AEM INC. MF2410F2.000TM is a high-quality fuse chip designed for reliable overcurrent protection in electronic applications. This surface-mount device (SMD) fuse offers a current rating of 2A and a voltage rating of 250V, making it suitable for a wide range of circuit protection needs.With its compact dimensions of 6.1mm x 2.49mm x 2.16mm, this fuse chip is easily mountable on circuit boards, saving valuable space in electronic designs. The solder pad design ensures secure and efficient connection during assembly.Manufactured with epoxy material, the MF2410F2.000TM fuse chip provides enhanced protection against environmental factors, ensuring long-term reliability and durability. It offers excellent thermal stability, making it suitable for demanding applications that require high performance and temperature tolerance.Trustworthy and highly efficient, the AEM INC. MF2410F2.000TM fuse chip is the ideal choice for designers and engineers seeking a reliable and compact solution for overcurrent protection in their electronic systems.
Search Keywords:
MF2410F2000TM
IN STOCK:
113,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0922
$184.400
4,000
$0.0885
$354.000
6,000
$0.0871
$522.600
8,000
$0.0858
$686.400
26,000
$0.0730
$1,898.000
50,000
$0.0704
$3,520.000
100,000
$0.0638
$6,380.000
150,000
+
$0.0629
$9,435.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CB3LV-3I-16M3840
HCMOS/TTL Clock Oscillator - 16.384 MHz - ±50ppm Stability - Enable/Disable Function - 3.3...
135-3436-101
MMCX Assembly, Plug Right Angle Cabled, Diameter .047 Flex
GST280A24-C6P
AC/DC Adapter - Desktop - 280 Watts: 24V @ 11.67A - IEC C320-C14 Inlet
122375
RF Connector - TNC Straight Crimp Plug for RG-316 Double Braided 50 Ohms
122503
RF Connector TNC Right Angle Solder Plug for RG-214 50 Ohm