help desk software
DATA SHEET

1025NC

Aeromotive

Torque Reel - Weight Range 0.0-4.5kg (0.0-10.0 lb) - 4.58m (15.0') Travel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
1025NC
Alias/AKA:
1301770002
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 1025NC is torque reel with stranded galvanized steel 2.38mm (.094") cable.
Search Keywords:
1025NC
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$350.95
$350.950
3
$341.20
$1,023.600
5
$336.08
$1,680.400
10
$331.04
$3,310.400
15 +
$326.07
$4,891.050
Tools/3D Models
Product Guides