help desk software
DATA SHEET

1301710303

Aeromotive

EB Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly - 11.4 to 15.9kg (25.0 to 35.0 lb) - 2.0m (6.60') Travel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
1301710303
Alias/AKA:
35EBR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 1301710303 balancers suspend tools where they are easy to reach and use. They allow workers to move faster with less risk of fatigue and repetitive motion stress. They also help prevent tools from being misplaced or damaged.
Search Keywords:
1301710303
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$966.33
$966.330
3
$954.24
$2,862.720
5 +
$942.46
$4,712.300
Tools/3D Models
Product Guides