help desk software
DATA SHEET

1301760003

Aeromotive

Torque Reel - Weight Range 0.0-4.5kg (0.0-10.0 lb) - 4.58m (15.0') Travel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
1301760003
Alias/AKA:
1015T
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 1301760003 is torque reel with stranded galvanized steel 2.38mm (.094") cable.
Search Keywords:
1301760003
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$392.82
$392.820
3
$386.93
$1,160.790
5
$381.12
$1,905.600
10 +
$373.40
$3,734.000
Tools/3D Models
Product Guides