help desk software
DATA SHEET

25EB

Aeromotive

EB Balancer with Upper / Lower Bullard Hooks and Clamps - 8.2 to 11.4kg (18.0 to 25.0 lb) - 2.0m (6.60') Travel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
25EB
Alias/AKA:
1301710300
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 25EB balancers suspend tools where they are easy to reach and use. They allow workers to move faster with less risk of fatigue and repetitive motion stress. They also help prevent tools from being misplaced or damaged.
Search Keywords:
25EB
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,015.93
$1,015.930
3
$1,000.69
$3,002.070
5
$978.30
$4,891.500
10 +
$963.63
$9,636.300
Tools/3D Models
Product Guides