help desk software
DATA SHEET

260LA

Aeromotive

Aero-Motive Heavy Industrial Duty Zero Gravity Balancer - 249 to 265 lb (113.0 to 120.0kg) Load - 7 ft L Cable - 7 ft Travel. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
260LA
Alias/AKA:
1301720135
RoHS:
Yes
HTS:
8428900390
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 260LA heavy industrial duty balancer improve the productivity of light assembly, packaging, and many other shop floor workers by keeping their tools out of the way when not needed. With balancers, workstations can be organized more efficiently by ensuring that tools are always in the right place. Expensive power tools suspended from balancers are safeguarded from being accidentally dropped onto the floor or onto other expensive products or equipment.
Search Keywords:
260LA
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,777.72
$2,777.720
3
$2,644.25
$7,932.750
5 +
$2,604.58
$13,022.900
Tools/3D Models
Product Guides