BF24
AeromotiveLight Industrial Duty BF Balancer - Weight Range 8.2-10.9kg (18.0-24.0 lb) - 2.00m (6.60') Travel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
BF24
Alias/AKA:
1301700019
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The BF24 balancers suspend tools where they are easy to reach and use. They allow workers to move faster with less risk of fatigue and repetitive motion stress. They also help prevent tools from being misplaced or damaged.
Search Keywords:
BF24
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$222.66
$222.660
3
$219.31
$657.930
5
$216.03
$1,080.150
10
$212.78
$2,127.800
25
+
$207.80
$5,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-A02
Auxiliary Contact Block for Contactor - 2N.C. - 10A @ 600 VAC.
LSZ52K
Switch Access Limit Switch Adjustable Roller Lever
BP-16236
Body Plug - Head Diameter 22.0 mm (0.866 in) - Panel Thickness Range 0.8 - 2 mm (0.032 -...
R2E175-AC77-05
Fan - Radial - 230VAC - Ø175mm - 240/270 CFM - 55/65W - 2600/2900RPM - Ball Bearing - IP44