help desk software
DATA SHEET

25-7650

AIM-Cambridge / Cinch Connectivity Solutions

F-61 VERTICAL PCB MOUNT FEMALE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
25-7650
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Type F
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
N/A
The AIM-Cambridge / Cinch Connectivity Solutions part 25-7650 is a reliable and high-quality connector that features a Type F female connector. This solder ST thru-hole connector is designed for easy installation and secure connection. It is perfect for various applications, including telecommunications, broadcasting, and satellite equipment. The 25-7650 provides excellent signal transmission and is built to withstand rigorous usage. Upgrade your connectivity solutions with this dependable connector from AIM-Cambridge / Cinch Connectivity Solutions.
Search Keywords:
257650
IN STOCK: 5,340
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5821
$58.210
300
$0.5634
$169.020
1,000
$0.5385
$538.500
2,500
$0.5304
$1,326.000
5,000
$0.5024
$2,512.000
7,500
$0.4949
$3,711.750
10,000
$0.4874
$4,874.000
15,000 +
$0.4801
$7,201.500
Tools/3D Models
Product Guides