Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
27-9300-20
RoHS:
Yes
HTS:
8533100057
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
BNC Adapter
Impedance:
N/A
Operating Frequency:
N/A
Gender:
M/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
20DB BNC ATTENUATOR PAD
Search Keywords:
27930020
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$7.90
$79.000
30
$7.67
$230.100
50
$7.35
$367.500
100
$7.15
$715.000
250
$6.78
$1,695.000
500
$6.42
$3,210.000
1,000
+
$5.58
$5,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967325-1
2,5MM BU-GEH 4P
6-87756-6
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Fini...
XG4A-2031
Conn Ejector Header PL 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Q8F7CXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Bright Chrome Bezel - Wire...
ATMEGA1284P-PU
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP - Tube