30-9534P
AIM-Cambridge / Cinch Connectivity SolutionsConn D-Sub Gender Changer F/F 25/25 POS ST Panel Mount 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
30-9534P
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack
1
Type:
D-Sub Gender Changer
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F/F
Termination Method:
N/A
Shell Size:
B/B
Number of Contacts:
25/25
Shell Plating Material:
N/A
Contact Plating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn D-Sub Gender Changer F/F 25/25 POS ST Panel Mount 1 Port
Search Keywords:
309534P
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$7.99
$7.990
2
+
$7.56
$15.120
Product Guides