Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
73-7772-7
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
140
Cable Length:
2.134 m
Cable Type:
Unshielded Twisted Pair
Cat5E-350MHz Assembled - Blue - 7FT
Search Keywords:
7377727
IN STOCK:
209
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
50
$2.73
$136.500
140
$2.65
$371.000
280
$2.54
$711.200
560
$2.44
$1,366.400
1,120
$2.35
$2,632.000
2,520
$2.29
$5,770.800
5,040
+
$2.23
$11,239.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
320383
TERMINAL,SOLIS R 2 1/4
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
321869
Ring Tongue Terminal - 2/0 AWG - M6 / 1/4 Stud Size - 6.35 mm (.25 in) Stud Diameter - Clo...
39TB03F
Conn Terminal Block 6 POS 14.3mm Screw Panel Mount 30A
053-71814-123
Rigid and Intermediate Metal Conduit Fittings, for Cable Protection Systems