73-7792-7
AIM-Cambridge / Cinch Connectivity SolutionsCable Assembly UTP 2.134m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
73-7792-7
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
140
Package Type:
Bag
Cable Length:
2.134 m
Cable Type:
Unshielded Twisted Pair
Cable Assembly UTP 2.134m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Search Keywords:
7377927
IN STOCK:
340
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.54
$35.400
50
$2.97
$148.500
140
$2.75
$385.000
280
$2.67
$747.600
560
$2.52
$1,411.200
1,120
$2.48
$2,777.600
2,520
$2.45
$6,174.000
5,040
+
$2.39
$12,045.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
222-413/K194-4045
Conn Terminal Block F 3 POS RA Cable Mount. Package of 50 pieces
AA3ML
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
DT04-12PA
Rectangular Connector Housing Receptacle - 12 Positions - 2 Rows - Latch Holder IP68/IP6K9...