help desk software

CP1094AST

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
CP1094AST
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-55 to 85 °C
Dimension:
29.72 x 12.7 mm
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords:
CP1094AST
IN STOCK: 242
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$3.52
$176.000
100
$3.46
$346.000
300
$3.26
$978.000
500
$3.01
$1,505.000
1,000
$2.73
$2,730.000
2,500
$2.65
$6,625.000
5,000 +
$2.58
$12,900.000
DOWNLOADS