help desk software
DATA SHEET

CPM8819

AIM-Cambridge / Cinch Connectivity Solutions

BNC CRIMP PLUG - RG316 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
CPM8819
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
23.67 x 14.5 mm
The AIM-Cambridge / Cinch Connectivity Solutions CPM8819 is a high-quality connector for BNC cables. This connector is designed for excellent performance, with a frequency range of 0Hz to 4GHz and a 50-ohm impedance. It is specially designed for easy installation, with a crimp style and cable mount feature. The connector also features gold plating, ensuring minimal signal loss and providing superior conductivity for optimal performance. Whether used in professional audio/video applications, telecommunications, or any other industry requiring reliable and high-speed data transmission, the CPM8819 is a versatile connector that guarantees a secure and reliable connection every time.
Search Keywords:
CPM8819
IN STOCK: 1,742
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.41
$34.100
100
$2.64
$264.000
300
$2.50
$750.000
500
$2.31
$1,155.000
1,000
$2.16
$2,160.000
2,500
$1.98
$4,950.000
5,000
$1.95
$9,750.000
7,500 +
$1.92
$14,400.000
Tools/3D Models
Product Guides