help desk software
DATA SHEET

200322530

Aleph America

Switch Reed N.O. 1A 110VAC 200VDC 50VA 100mOhm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
200322530
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 60 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
110 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1 A
Operating Temperature:
N/A
Terminal Type:
Axial Leads
Dimension:
56.8 x 2.8 mm
Glass Length:
19.1 mm
Contact Material:
Rhodium
Switch Reed N.O. 1A 110VAC 200VDC 50VA 100mOhm
Search Keywords:
200322530
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.51
$55.100
25
$4.26
$106.500
50
$2.87
$143.500
100
$1.23
$123.000
250
$1.18
$295.000
500
$1.14
$570.000
1,000 +
$1.12
$1,120.000
Tools/3D Models
Product Guides