ABH250
Aleph AmericaBus/wired passive infrared intruder detector - Four beams - Distance 250 meter – Beam diameter 4 meter - 13.8 VDC/24VDC - 105mA - Relay output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
ABH250
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
The Aleph America ABH-250 is a bus/wired passive infrared intruder detector with four beams. It has a beam diameter of 4 meter and a distance of 250 meter. This device has a voltage rating of 24VDC and a current rating of 105 mA
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$803.09
$803.090
3
+
$705.09
$2,115.270
Product Guides