Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DA1A05BWD
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DA1A05BWD
IN STOCK:
75
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$48.56
$48.560
10
$13.75
$137.500
25
+
$12.94
$323.500
Product Guides