help desk software
DATA SHEET

DA1C12CWD

Aleph America

Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DA1C12CWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DA1C12CWD
IN STOCK: 290
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.45
$26.450
50
$7.28
$364.000
100
$6.37
$637.000
250
$6.29
$1,572.500
500
$2.93
$1,465.000
2,500
$2.62
$6,550.000
5,000 +
$2.38
$11,900.000
Tools/3D Models
Product Guides