Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB1A05BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB1A05BWD
IN STOCK:
97
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$13.48
$134.800
100
$3.50
$350.000
250
$3.22
$805.000
500
$2.86
$1,430.000
1,000
$2.58
$2,580.000
2,500
$2.28
$5,700.000
5,000
+
$2.09
$10,450.000
Product Guides