Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB1A12BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 850Ohm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB1A12BWD
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$12.75
$12.750
100
$3.61
$361.000
250
$3.29
$822.500
500
$2.95
$1,475.000
1,000
$2.65
$2,650.000
2,500
$2.34
$5,850.000
5,000
+
$2.16
$10,800.000
Product Guides