Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB1B12BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 500Ohm 0.5A SPST-NC (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB1B12BWD
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$19.78
$19.780
100
$5.59
$559.000
250
$5.14
$1,285.000
500
$4.58
$2,290.000
1,000
$4.13
$4,130.000
2,500
$3.69
$9,225.000
5,000
+
$3.34
$16,700.000
Product Guides