Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB1B24BWD
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 24VDC 1.75KOhm 0.5A SPST-NC (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB1B24BWD
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.92
$26.920
100
$5.95
$595.000
250
$5.47
$1,367.500
500
$4.89
$2,445.000
1,000
$4.39
$4,390.000
2,500
$3.92
$9,800.000
5,000
+
$3.56
$17,800.000
Product Guides