Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB1C05CWD
RoHS:
Yes
HTS:
8536490055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB1C05CWD
IN STOCK:
933
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$24.76
$24.760
100
$6.98
$698.000
250
$6.40
$1,600.000
500
$5.73
$2,865.000
1,000
$5.16
$5,160.000
2,500
$4.58
$11,450.000
5,000
+
$4.19
$20,950.000
Product Guides