help desk software
DATA SHEET

DB2A05BWD

Aleph America

Reed Relays 5VDC 200Ohm 0.5A DPST-NO (19.5x9.5x6.9)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB2A05BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 200Ohm 0.5A DPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB2A05BWD
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.78
$19.780
100
$5.59
$559.000
250
$5.14
$1,285.000
500
$4.58
$2,290.000
1,000
$4.13
$4,130.000
2,500
$3.69
$9,225.000
5,000 +
$3.34
$16,700.000
Tools/3D Models
Product Guides