Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DB2A12BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 500Ohm 0.5A DPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DB2A12BWD
IN STOCK:
1,010
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$18.79
$18.790
100
$5.31
$531.000
250
$4.88
$1,220.000
500
$4.35
$2,175.000
1,000
$3.92
$3,920.000
2,500
$3.51
$8,775.000
5,000
+
$3.17
$15,850.000
Product Guides