Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DF1A24BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords:
DF1A24BWD
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$13.59
$13.590
100
$3.85
$385.000
250
$3.52
$880.000
500
$3.16
$1,580.000
1,000
$2.85
$2,850.000
2,500
$2.51
$6,275.000
5,000
+
$2.30
$11,500.000
Product Guides