Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
DG1A05BW
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x7x7.6)mm THT Dry
Search Keywords:
DG1A05BW
IN STOCK:
925
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$6.140
$122.800
25
$4.030
$100.750
100
$1.310
$131.000
500
$1.210
$605.000
1,000
$1.110
$1,110.000
5,000
$1.060
$5,300.000
25,000
$0.949
$23,725.000
50,000
+
$0.878
$43,900.000
Product Guides