Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
HYR1532-1520
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 50 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Axial Leads
Dimension:
48.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Ruthenium Oxide/Palladium
Switch Reed N.O. 0.5A 200VDC 10VA 150mOhm
Search Keywords:
HYR15321520
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.07
$50.350
25
$5.59
$139.750
50
$2.87
$143.500
200
$0.79
$158.000
500
$0.75
$375.000
1,000
+
$0.72
$720.000
Product Guides