HYR15550-1520
Aleph AmericaSwitch Reed -N.O./N.C. - 0.25A- 100VDC - 3VA- 200mOhm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
HYR15550-1520
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
200
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
15 to 50 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
0.25 A
Operating Temperature:
N/A
Terminal Type:
Axial Leads
Dimension:
52.6 x 2.7 mm
Glass Length:
14.3 mm
Contact Material:
Ruthenium Oxide/Rhodium
Aleph HYR-1555 - Form "C" Reed Switch Contact Form 1C
Contact Position 1 O
Contact Material Ruthenium 3
Max. Contact Rating 3W
Max. Switching Voltage 100VDC
Max. Switching current 0.25A
Max. Initial Contact Resistance 200mW
Pull in Value (AT) 15 -50
Min. Drop out Value (AT) 7
Min. Breakdown Voltage 2 200VDC
Max. Contact Capacitance 0.8pF
Min. Insulation Resistance 10 9 W
Typ. Resonant Frequency 2.4kHz
Electrical Life (Resistive loads) 10 8
(10mVDC, 10 µ A)
2 X 10 6
(12VDC, 250mA)
Features Single pole, double throw
Search Keywords:
HYR155501520
IN STOCK:
200
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
200
$1.18
$236.000
400
$1.12
$448.000
800
$1.07
$856.000
1,600
+
$1.01
$1,616.000
Product Guides