Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
HYR15550-2530
RoHS:
Yes
ECCN:
EAR99
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
15 to 50 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
0.25 A
Operating Temperature:
N/A
Terminal Type:
Axial Leads
Dimension:
52.6 x 2.7 mm
Glass Length:
14.3 mm
Contact Material:
Ruthenium Oxide/Rhodium
Switch Reed N.O./N.C. 0.25A 100VDC 3VA 200mOhm
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$2.150
$43.000
25
$2.043
$51.075
50
$2.023
$101.150
100
$1.348
$134.800
250
$1.281
$320.250
500
$1.217
$608.500
1,000
+
$1.156
$1,156.000
DOWNLOADS