Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
HYR2031-1520
RoHS:
Yes
ECCN:
EAR99
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 50 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
0.11 A
Operating Temperature:
N/A
Terminal Type:
Axial Leads
Dimension:
56.8 x 2.5 mm
Glass Length:
20 mm
Contact Material:
Ruthenium Oxide/Palladium
Life Cycle:
Discontinued
Switch Reed N.O. 0.11A 100VDC 3VA 200mOhm
This product is discontinued, but still in stock
IN STOCK:
2,800
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$3.590
$3.590
25
$2.600
$65.000
50
$2.470
$123.500
100
$1.220
$122.000
250
$0.564
$141.000
500
$0.422
$211.000
800
+
$0.389
$311.200
DOWNLOADS