Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SD1A24DWJ
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
25 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay 24VDC 2KOhm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
Search Keywords:
SD1A24DWJ
This product is discontinued, but still in stock
IN STOCK:
224
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$13.28
$13.280
10
$11.10
$111.000
20
$8.95
$179.000
50
+
$8.55
$427.500
Product Guides