Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SE1B12AXJ
RoHS:
Yes
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
N/A
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
N/A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 500Ohm SPST-NC (28x7x9)mm THT Dry
Search Keywords:
SE1B12AXJ
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$16.83
$16.830
100
$4.76
$476.000
250
$4.38
$1,095.000
500
$3.92
$1,960.000
1,000
$3.52
$3,520.000
2,500
$3.11
$7,775.000
5,000
+
$2.86
$14,300.000
Product Guides