Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SG1A05AWJ
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (23.5x7x7.6)mm THT Dry
Search Keywords:
SG1A05AWJ
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.28
$26.280
25
$7.73
$193.250
50
$7.30
$365.000
100
$6.90
$690.000
250
$6.52
$1,630.000
500
$6.09
$3,045.000
1,000
+
$5.69
$5,690.000
Product Guides