Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SG1C05FWSD
RoHS:
Yes
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
N/A
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
N/A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 200Ohm SPDT (23.5x7x7.6)mm THT Dry
Search Keywords:
SG1C05FWSD
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$56.91
$56.910
100
$16.06
$1,606.000
250
$14.76
$3,690.000
500
$13.21
$6,605.000
1,000
$11.89
$11,890.000
2,500
$10.55
$26,375.000
5,000
+
$9.67
$48,350.000
Product Guides