help desk software
DATA SHEET

SH1A05BW

Aleph America

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SH1A05BW
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry
Search Keywords:
SH1A05BW
IN STOCK: 600
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.48
$296.000
400
$1.40
$560.000
800
$1.33
$1,064.000
1,600 +
$1.27
$2,032.000
Tools/3D Models
Product Guides