help desk software
DATA SHEET

SH1A12BWD

Aleph America

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SH1A12BWD
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry
Search Keywords:
SH1A12BWD
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.95
$13.950
25
$4.13
$103.250
50
$3.92
$196.000
100
$3.66
$366.000
250
$3.45
$862.500
500
$3.23
$1,615.000
1,000 +
$3.01
$3,010.000
Tools/3D Models
Product Guides