help desk software
DATA SHEET

ZA1A05AZ

Aleph America

Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20x5.08x6)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
ZA1A05AZ
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20x5.08x6)mm THT Dry
Search Keywords:
ZA1A05AZ
  This product is discontinued, but still in stock
IN STOCK: 80
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.03
$41.030
10
$12.05
$120.500
25 +
$11.13
$278.250
Tools/3D Models
Product Guides