T351-2C-2/12VDC
Allied ControlsElectromechanical Relay 12VDC 134Ohm 2A DPDT Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
T351-2C-2/12VDC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 71 °C
Dimension:
N/A
Termination Style:
Solder
Coil Current:
90 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 134Ohm 2A DPDT Plug-In General Purpose Relay
Search Keywords:
T3512C212VDC
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$145.18
$145.180
3
+
$138.49
$415.470
Product Guides