T351-4C-24VDC
Allied ControlsElectromechanical Relay 24VDC 630Ohm 2A 4PDT Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
T351-4C-24VDC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 71 °C
Dimension:
N/A
Termination Style:
Solder
Coil Current:
38 mA
Contact Form:
4 Form C
Electromechanical Relay 24VDC 630Ohm 2A 4PDT Plug-In General Purpose Relay
Search Keywords:
T3514C24VDC
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$157.30
$157.300
2
+
$150.49
$300.980
Product Guides