T351-4C-2/6VDC
Allied ControlsElectromechanical Relay 6VDC 31.5Ohm 2A 4PDT Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
T351-4C-2/6VDC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 71 °C
Dimension:
N/A
Termination Style:
Solder
Coil Current:
190 mA
Contact Form:
4 Form C
Electromechanical Relay 6VDC 31.5Ohm 2A 4PDT Plug-In General Purpose Relay
Search Keywords:
T3514C26VDC
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$169.38
$169.380
5
$158.94
$794.700
10
+
$153.85
$1,538.500
Product Guides