help desk software
DATA SHEET

T362-4C-12VDC

Allied Controls

Electromechanical Relay 12VDC 166Ohm 2A 4PDT Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
T362-4C-12VDC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 71 °C
Dimension:
N/A
Termination Style:
Solder
Coil Current:
72 mA
Contact Form:
4 Form C
Electromechanical Relay 12VDC 166Ohm 2A 4PDT Plug-In General Purpose Relay
Search Keywords:
T3624C12VDC
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.14
$145.140
5
$137.14
$685.700
10 +
$131.90
$1,319.000
Tools/3D Models
Product Guides