TS154-4C-6.2MADC
Allied ControlsElectromechanical Relay 100VDC 5KOhm 2A 4PDT Plug-In DC Cradle Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
TS154-4C-6.2MADC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
Solder
Coil Current:
20 mA
Contact Form:
4 Form C
Electromechanical Relay 100VDC 5KOhm 2A 4PDT Plug-In DC Cradle Relay
Search Keywords:
TS1544C62MADC
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$180.94
$180.940
Product Guides