help desk software
DATA SHEET

TSF154-2C-5.8MADC

Allied Controls

Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
TSF154-2C-5.8MADC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
70 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
Solder
Coil Current:
28 mA
Contact Form:
2 Form C
Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay
Search Keywords:
TSF1542C58MADC
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$182.08
$182.080
5 +
$80.65
$403.250
Tools/3D Models
Product Guides