1064-SL005
Alpha WireMulti-Conductor Cable 4 Conductors 16AWG 3.12mm 600VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1064-SL005
Alias/AKA:
1064-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 4 Conductors 16AWG 3.12mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
1064SL005
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/6/24
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$270.63
$270.630
3
$267.64
$802.920
5
$264.96
$1,324.800
10
$262.31
$2,623.100
15
+
$259.69
$3,895.350
Product Guides