1121-CLEAR-100
Alpha WireMulti-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 28AWG 3.25mm 200VAC - Clear - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1121-CLEAR-100
Alias/AKA:
1121-CL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 28AWG 3.25mm 200VAC - Clear - 30.48m (100ft)/Spool
Search Keywords:
1121CLEAR100
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$633.78
$633.780
3
$616.42
$1,849.260
5
$607.17
$3,035.850
10
+
$598.06
$5,980.600
Product Guides