1172C-SL001
Alpha WireMulti-Conductor Cable Polyvinyl Chloride 2 Conductors 22AWG 4.41mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1172C-SL001
Alias/AKA:
1172C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 1172C-SL001 is a high-quality multi-conductor cable designed for a wide range of applications. It features two conductors with a gauge size of 22AWG, providing excellent conductivity and durability. The cable is made from polyvinyl chloride (PVC) material, ensuring enhanced flexibility and resistance to various environmental conditions. With a thickness of 4.41mm, it offers excellent insulation properties and is capable of withstanding voltage levels up to 300VAC. The cable comes in an attractive slate color that adds a professional touch to any installation. Each spool contains a generous length of 304.8 meters (1000ft), making it suitable for large-scale projects and ensuring convenience during installation. Trust ALPHA WIRE for reliable, high-performance cables that meet your specific electrical requirements.
Search Keywords:
1172CSL001
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
23
can ship
12/2/24
On Order:
15
can ship 12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$280.76
$280.760
3
$277.96
$833.880
5
$275.18
$1,375.900
10
$272.43
$2,724.300
15
+
$269.70
$4,045.500
Product Guides