1172L-SL005
Alpha WireMulti-Conductor Cable Low Smoke Zero Halogen 2 Conductors 22AWG 4.06mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1172L-SL005
Alias/AKA:
1172L-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Low Smoke Zero Halogen 2 Conductors 22AWG 4.06mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
1172LSL005
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$73.57
$73.570
5
$66.12
$330.600
10
$64.28
$642.800
25
$59.37
$1,484.250
50
$58.48
$2,924.000
100
$57.60
$5,760.000
250
+
$55.85
$13,962.500
Product Guides
CUSTOMERS
ALSO BOUGHT
W2E208-BA86-51
AC Axial Ball Bearing Fan - 232x80mm - 115VAC - 544CFM - 87W - 70dBA.
1966091
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1966101
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1966114
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
280-314
End and intermediate plate - 2.5 mm thick - gray