1174C-SL001
Alpha WireMulti-Conductor Cable Polyvinyl Chloride 4 Conductors 22AWG 4.97mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1174C-SL001
Alias/AKA:
1174C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 1174C-SL001 is a multi-conductor cable featuring four conductors with a 22AWG gauge. It is a reliable and durable cable option, with a polyvinyl chloride construction for added protection. The cable has a diameter of 4.97mm and can handle up to 300VAC of electrical power. The slate color adds a stylish touch to any installation. This cable is conveniently provided in a lengthy 304.8m (1000ft) spool, making it suitable for a wide range of applications.
Search Keywords:
1174CSL001
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
74
can ship
8/12/24
Factory Lead-Time
10 Weeks
can ship
10/8/24
Quantity
Unit Price
Ext. Price
1
$449.01
$449.010
3
$445.78
$1,337.340
5
$443.55
$2,217.750
10
+
$441.33
$4,413.300
CUSTOMERS
ALSO BOUGHT
![1173C-SL001](https://www.masterelectronics.com/images/parts/largeimages/10116284.jpg)
1173C-SL001
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 22AWG 4.62mm 300VAC - Slate - 304.8m...
![1180C-SL001](https://www.masterelectronics.com/images/parts/largeimages/10116334.jpg)
1180C-SL001
Multi-Conductor Cable 10 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Sp...
![1233/2-SV005](https://www.masterelectronics.com/images/parts/largeimages/10116561.jpg)
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
![1294C-SL001](https://www.masterelectronics.com/images/parts/largeimages/10116741.jpg)
1294C-SL001
Slate - 304.8m (1000ft)/Spool
![5748678-1](https://www.masterelectronics.com/images/parts/largeimages/10434147.jpg)
5748678-1
D Sub Backshell - AMPLIMITE Series - DE - 180° - ABS (Acrylonitrile Butadiene Styrene) Bod...