help desk software
DATA SHEET

1175C-SL005

Alpha Wire

Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 22AWG 5.35mm 300VAC - Slate - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1175C-SL005
Alias/AKA:
1175C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
5
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 22AWG 5.35mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
1175CSL005
IN STOCK: 2
Ships today, if you order in
Manufacturer Stock:
3   can ship 12/2/24
Factory Lead-Time
10 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.17
$99.170
5
$92.28
$461.400
10
$91.36
$913.600
25
$90.45
$2,261.250
50
$89.54
$4,477.000
100
$88.65
$8,865.000
250 +
$87.76
$21,940.000
Tools/3D Models